Conn; Term Blk; Euro Style PCB; 3; 10 mm; 20-12 AWG; 20 A; 300 V
Weco 322-G-DS/03 technical specifications.
| Package/Case | 300 |
| Color | White |
| Current Rating | 20A |
| Length | 0.393inch |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 322-G-DS/03 to view detailed technical specifications.
No datasheet is available for this part.