This right angle depluggable terminal strip features a single row and one contact, with a maximum current rating of 20A and a maximum voltage rating of 300V. It operates within a temperature range of -40 to 105°C. The terminal strip is mounted on a panel and terminated by screw. It is designed for use in applications requiring a depluggable terminal strip with a right angle body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Depluggable Terminal Strip |
| Gender | M |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |