This right-angle depluggable terminal strip features a single row and one contact, with a maximum operating temperature range of -40 to 105 degrees Celsius. It is designed for panel mounting and has a maximum current rating of 20A and a maximum voltage rating of 300V. The terminal strip is terminated by screw and has a male gender.
Checking distributor stock and pricing after the page loads.
| Type | Depluggable Terminal Strip |
| Gender | M |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |