Conn Depluggable Terminal Strip M 12 POS 10mm Screw RA Panel Mount 20A
Checking distributor stock and pricing after the page loads.
| Type | Depluggable Terminal Strip |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |