Sign in to ask questions about the Weco 322-SVW-DS/04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 322-SVW-DS/04 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Pitch | 10mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 322-SVW-DS/04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.