This terminal block features a right-angle design with 4 contacts and a screw termination method. It has a terminal pitch of 10mm and is rated for a maximum current of 30A and a maximum voltage of 300V. The operating temperature range is -40°C to 105°C, and it is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |