The 323-FU-16.5-HDS/03-BS terminal block features 6 contacts with a 10mm pitch, arranged in 2 rows. It has a right angle body orientation and is terminated by screws. The block is rated for operation between -40°C and 105°C and is designed for cable mounting. It can handle a maximum current of 30A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |