The 323-FU-16.5-HDS/07-G30 is a right-angle terminal block with 14 contacts, a terminal pitch of 10mm, and a termination method of screw. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum current rating of 30A. This terminal block is designed for cable mount applications and is rated for a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |