
This 12-contact 3-pole terminal block features a 300V voltage rating and 30A current rating. It is designed for cable mount applications and has a screw termination. The block is RoHS compliant and meets UL, CSA, and VDE approval standards. It measures 21mm in width, 10.5mm in length, and 16mm in height, with a 2.54mm pitch and a maximum wire gauge of 10AWG.
Weco 323-HDS/03 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Current Rating | 30A |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mount | Screw |
| Number of Contacts | 12 |
| Number of Poles | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 21mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-HDS/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
