
This 12-contact, 4-pole, 2-row terminal block from Weco features a screw mount and is designed for use with wire gauges between 10AWG and 20AWG. The block is made from lead-free materials and is compliant with RoHS regulations. It has a white color and measures 16mm in height, 21mm in width, and 14mm in length. The terminal block is approved by UL, CSA, and VDE, and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weco 323-HDS/04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Color | White |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Screw |
| Number of Contacts | 12 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 21mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-HDS/04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
