This 5-pole terminal block features screw mount and is designed for use with wire gauges ranging from 20AWG to 10AWG. It meets the approval standards of UL, CSA, and VDE. The terminal block is constructed from lead-free materials and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Color | White |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |