
This 6-pole terminal block from Weco is a cable mount device with a height of 16mm, suitable for wire gauges up to 10AWG and as low as 20AWG. It meets various regulatory approvals including UL, CSA, and VDE. The terminal block is lead-free and RoHS compliant, and is mounted using screws.
Weco 323-HDS/06 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Screw |
| Number of Poles | 6 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 21mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
