This Eurostyle block terminal block features 12 contacts, a 10mm pitch, and a screw termination method. It is designed for cable mounting and has a maximum operating temperature of -40 degrees Celsius. The terminal block has a maximum current rating of 30A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Weco 323-HDS/06-PS technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.