
This 12-pin terminal block features a 300V voltage rating and 30A current rating. It has a 2-row design with a 2.54mm pitch and is mounted using screws. The block is made of lead-free material and is compliant with RoHS regulations. It measures 42mm in length, 21mm in width, and 16mm in height.
Sign in to ask questions about the Weco 323-HDS/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 323-HDS/12 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Current Rating | 30A |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Mount | Screw |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 21mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 323-HDS/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
