
This 2-pole FFC/FPC connector is designed for screw mount applications and features a lead-free construction. It has a white color and measures 16mm in height, 7mm in length, and 21mm in width. The connector is approved by UL, CSA, and VDE and is suitable for use with wire gauges ranging from 20AWG to 10AWG.
Weco 323HDS-02 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Screw |
| Number of Poles | 2 |
| Termination | Screw |
| Width | 21mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 323HDS-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.