Weco 324-FU-HDS/04 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 4 |
| Termination | Screw |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 324-FU-HDS/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.