This Eurostyle block terminal block features 10 contacts, a 2-row design, and a maximum current rating of 35A. It has a terminal pitch of 11.5mm and can operate at temperatures as low as -40°C. The block is designed for cable mount applications and can withstand a maximum voltage of 300V. The termination method is screw-based.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |