This Eurostyle block terminal block features 24 contacts, a terminal pitch of 11.5mm, and a termination method of screw. It has a maximum operating temperature of -40 degrees Celsius and a maximum voltage rating of 300V. The block is designed for cable mount applications and has a maximum current rating of 35A.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |