The 324-HDS/01-SM terminal block from Weco is a Eurostyle block with a female gender and 2 rows of contacts. It features a screw termination method and is designed for cable mount applications. The terminal block operates within a temperature range of -40 degrees Celsius and has a maximum current rating of 35 amps and a maximum voltage rating of 300 volts.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |