Conn Eurostyle Block F 10 POS 11.5mm Screw Cable Mount 35A
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Color | White |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 5 |
| Termination | Screw |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |