This 6-pole terminal block features a 300 package type and is screw mountable. It meets the approvals of UL, CSA, and VDE, and is compliant with RoHS regulations. The terminal block has a white color and a height of 18.4mm.
Weco 324-HDS/06 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Height | 18.4mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 6 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 324-HDS/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.