The Weco 324-HDS/06-SM is a Eurostyle terminal block with 12 contacts arranged in 2 rows. It features a terminal pitch of 11.5mm and is terminated by screw method. The block is designed for cable mounting and is rated for operation from -40°C to an unspecified maximum temperature. It can handle a maximum current of 35A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |