The 324-HDS/07-BS is a Eurostyle block terminal block with 14 contacts, rated for 300V and 35A. It features a screw termination method and a mounting style of cable mount. The terminal block operates within a temperature range of -40 degrees Celsius. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |