The Weco 324-HDS/10-BS is a Eurostyle block terminal block with 20 contacts arranged in 2 rows. It features a terminal pitch of 11.5mm and is terminated by screw method. This terminal block is designed for cable mounting and can operate within a temperature range of -40°C. It has a maximum current rating of 35A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |