The 324-STFB-DS/12-G30 terminal block from Weco features 24 female contacts arranged in two rows with a 11.5mm pitch. It is designed for panel mounting and can operate at temperatures as low as -40 degrees Celsius. With a maximum current rating of 25A and a maximum voltage rating of 300V, this terminal block is suitable for a variety of applications. The termination method is screw-based, providing a secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |