Conn Terminal Block M 2 POS Screw RA Panel Mount 25A
Weco 324-STFS/01-BS technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 324-STFS/01-BS to view detailed technical specifications.
No datasheet is available for this part.