The 324-STFS/01-CN is a 2-row, 2-contact terminal block from Weco. It features a right-angle body orientation and screw termination method. This terminal block is designed for panel mount applications and can operate within a temperature range of -40°C. It has a maximum current rating of 25A and a maximum voltage rating of 300V.
Weco 324-STFS/01-CN technical specifications.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 324-STFS/01-CN to view detailed technical specifications.
No datasheet is available for this part.