This is a terminal block with 8 positions, arranged in 2 rows, and a terminal pitch of 11.5mm. It is designed for panel mounting and has a right-angle body orientation. The terminal block is rated for a maximum operating temperature of -40°C and can handle a maximum current of 25A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |