
Conn Terminal Block M 16 POS 11.5mm Screw RA Panel Mount 25A
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Current Rating | 25A |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 11.5mm |
| Termination | Screw |
| RoHS | Not Compliant |