The 324-STFS-DS/12-SM terminal block from Weco features 24 contacts in a right-angle body orientation, with a terminal pitch of 11.5mm and screw termination method. It is designed for panel mounting and has a maximum current rating of 25A and a maximum voltage rating of 300V. The terminal block operates within a temperature range of -40°C to a minimum unspecified value.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | M |
| Number of Contacts | 24 |
| Terminal Pitch | 11.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |