
This 3-pole, 6-contact terminal block features a cable mount design with a maximum current rating of 50A. It is approved to UL, CSA, and VDE standards and is constructed from lead-free materials. The terminal block has a white color and a height of 22.5mm, with a pitch of 14.5mm. It is suitable for use in a variety of applications and is RoHS compliant.
Weco 326-HDS/03 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Gender | Female |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Pitch | 14.5mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 326-HDS/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.