This Eurostyle terminal block features 6 contacts in a 2-row configuration with a terminal pitch of 14.5mm. It is designed for screw termination and is rated for a maximum operating temperature of -40°C. The block is suitable for cable mounting and has a maximum current rating of 50mA and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |