This 4-pole terminal block is a cable mount design, made from lead-free materials and compliant with UL, CSA, and VDE approvals. It features a white color and a termination type of screw. The block has a height of 22.5mm and can accommodate wire gauges from 8AWG to 14AWG.
Weco 326-HDS/04 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | White |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 326-HDS/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.