
This 6-pole terminal block is part of the 300 series from Weco, featuring a white color and screw mount. It is lead free and RoHS compliant, meeting various approvals including UL, CSA, and VDE. The block has a height of 22.5mm and is designed for screw termination.
Sign in to ask questions about the Weco 326-HDS/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 326-HDS/06 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | White |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 6 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 326-HDS/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
