The 326-HDS/09-G05 is a Eurostyle block terminal block with 18 contacts, a terminal pitch of 14.5mm, and a screw termination method. It is rated for operation between -40°C and +85°C, and is suitable for use with a maximum current of 50mA and a maximum voltage of 300V. This terminal block is designed for cable mount applications and features a general-purpose design.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |