The 326-HDS/12-S30 is a Eurostyle block terminal from Weco, designed for cable mounting. It features 24 female contacts arranged in two rows with a terminal pitch of 14.5mm. This terminal block is rated for a maximum voltage of 300V and a maximum current of 50A. The operating temperature range is from -40 degrees Celsius to a temperature not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |