
Conn Eurostyle Block F 6 POS 14.5mm Screw Cable Mount 80A
Weco 327-FU-HDS/03 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 600 |
| Color | White |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 3 |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-FU-HDS/03 to view detailed technical specifications.
No datasheet is available for this part.