The 327-FU-HDS/03-S30 is a Eurostyle block terminal with 6 contacts, arranged in 2 rows. It features a screw termination method and a cable mount design. The terminal block operates within a temperature range of -40°C to an unspecified maximum. It has a maximum current rating of 80mA and a maximum voltage rating of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |