The 327-FU-HDS/03-SM is a Eurostyle block terminal block with 6 contacts, a terminal pitch of 14.5mm, and a termination method of screw. It has a maximum operating temperature of -40 degrees Celsius and a maximum current rating of 80A. This terminal block is designed for cable mount applications and is rated for 600V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |