Weco 327-FU-HDS/05 technical specifications.
| Package/Case | 600 |
| Color | White |
| Current Rating | 80A |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 5 |
| Termination | Screw |
| Voltage Rating | 800V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-FU-HDS/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.