
This 6-pole terminal block features a 600 series package and is designed for cable mount applications. It is approved to UL, CSA, and VDE standards and is constructed from lead-free materials. The block has a white color and measures 28.5mm in height. It is suitable for use with wire gauges ranging from 14AWG to 6AWG and is terminated with screws.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weco 327-FU-HDS/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | 600 |
| Color | White |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 6 |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-FU-HDS/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.