The 327-FU-HDS/08-S30 is a Eurostyle block terminal block with 16 female contacts, a terminal pitch of 14.5mm, and a two-row design. It features a screw termination method and is rated for operation between -40°C and an unspecified maximum temperature. This terminal block is designed for cable mount applications and is rated for a maximum current of 80mA and a maximum voltage of 600V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |