
This 12-pole cable mount terminal block features a maximum current rating of 80A and accommodates wire gauges from 6AWG to 14AWG. It is approved by UL, CSA, and VDE. The terminal block is designed for cable mounting and has a height of 28.5mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Color | White |
| Gender | Female |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 80A |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Pitch | 14.5mm |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |