The 327-HDS/01-CN terminal block from Weco is a 2-row right-angle terminal block with 2 contacts and screw termination. It has a maximum operating temperature range of -40 to 105°C and a maximum current rating of 80A. This cable mount terminal block is designed for general use and is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |