The 327-HDS/02-G30 is a right angle terminal block with 4 contacts and a 14.5mm pitch. It features a screw termination method and is designed for cable mount applications. The terminal block has a maximum current rating of 80A and a maximum voltage rating of 300V, with an operating temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 80A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |