
This 3-pole terminal block is part of the 600 series, featuring a screw mount design. It is constructed from lead-free materials and meets the requirements for UL, CSA, and VDE approvals. The block has a height of 28.5mm and is available in white color. It is suitable for use with wire gauges ranging from 4AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weco 327-HDS/03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | 600 |
| Color | White |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 327-HDS/03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
