This Eurostyle block terminal block features 22 female contacts with a 14.5mm pitch, suitable for cable mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 600V. The terminal block can handle a maximum current of 65A.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 14.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 65A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |