This is a 2-contact terminal block with a 10mm pitch and right-angle body orientation. It is designed for cable mount applications and can operate between -40°C and 105°C. The terminal block has a maximum current rating of 55A and a maximum voltage rating of 300V.
Weco 377-STFB-DS/02-G05 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 55A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 377-STFB-DS/02-G05 to view detailed technical specifications.
No datasheet is available for this part.