Conn Eurostyle Block 4 POS 12.5mm Screw RA Panel Mount 26A
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 4 |
| Terminal Pitch | 12.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 200°C |
| Mounting | Panel Mount |
| Max Current Rating | 26A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |