This Eurostyle block terminal block features 4 contacts with a terminal pitch of 12.5mm and a right angle body orientation. It is designed for panel mounting and can operate at a maximum temperature of 200°C. The block has a maximum current rating of 26A and a maximum voltage rating of 400V.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 4 |
| Terminal Pitch | 12.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Max Operating Temperature | 200°C |
| Mounting | Panel Mount |
| Max Current Rating | 26A |
| Max Voltage Rating | 400V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |